Filter Your Search
1 - 4 of 4 results
|
MB3882PFV
FUJITSU Limited
|
Check for Price | No | Transferred | 12 V | 18 V | 5.5 V | 800 mA | YES | PUSH-PULL | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G24 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | LSSOP | TSSOP24,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.6 mm | 7.75 mm | 1.45 mm | FUJITSU LTD | SSOP | LSSOP, TSSOP24,.3 | 24 | compliant | EAR99 | 8542.39.00.01 | |||
|
MB3882PFV
Cypress Semiconductor
|
Check for Price | No | Transferred | 100 mA | YES | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | OTHER | R-PDSO-G24 | Not Qualified | 85 °C | -30 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.3 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MB3882PFV
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 12 V | 18 V | 5.5 V | 800 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G24 | Not Qualified | 85 °C | -30 °C | 24 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.6 mm | 7.75 mm | 1.45 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SSOP | LSSOP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
MB3882PFV
Spansion
|
Check for Price | No | Transferred | DUAL SWITCHING CONTROLLER | SPANSION INC | , | unknown | EAR99 | 8542.39.00.01 |