Parametric results for: MB3882PFV under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mb3882pfv
Select parts from the table below to compare.
Compare
Compare
MB3882PFV
Cypress Semiconductor
Check for Price No Transferred 100 mA YES 500 kHz DUAL SWITCHING CONTROLLER VOLTAGE-MODE OTHER R-PDSO-G24 Not Qualified 85 °C -30 °C 24 PLASTIC/EPOXY TSSOP TSSOP24,.3 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 635 µm DUAL CYPRESS SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01
MB3882PFV
FUJITSU Limited
Check for Price No Transferred 12 V 18 V 5.5 V 800 mA YES PUSH-PULL 500 kHz DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G24 Not Qualified 85 °C -30 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY LSSOP TSSOP24,.3 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 5.6 mm 7.75 mm 1.45 mm FUJITSU LTD compliant EAR99 8542.39.00.01 SSOP LSSOP, TSSOP24,.3 24
MB3882PFV
FUJITSU Semiconductor Limited
Check for Price No Transferred 12 V 18 V 5.5 V 800 mA YES PHASE-SHIFT 500 kHz DUAL SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 OTHER R-PDSO-G24 Not Qualified 85 °C -30 °C 24 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 5.6 mm 7.75 mm 1.45 mm FUJITSU SEMICONDUCTOR AMERICA INC unknown EAR99 8542.39.00.01 SSOP LSSOP, 24
MB3882PFV
Spansion
Check for Price No Transferred DUAL SWITCHING CONTROLLER SPANSION INC unknown EAR99 8542.39.00.01 ,