Filter Your Search
1 - 4 of 4 results
|
MB39A103PFT
FUJITSU Limited
|
Check for Price | No | Transferred | 4 V | 11 V | 2.5 V | 400 mA | YES | SINGLE | 1.5 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 4 | BICMOS | OTHER | R-PDSO-G30 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | TSSOP | TSSOP30,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | FUJITSU LTD | TSSOP | TSSOP, TSSOP30,.25,20 | 30 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MB39A103PFT
Cypress Semiconductor
|
Check for Price | No | Transferred | 15 mA | YES | 1.5 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | OTHER | R-PDSO-G30 | Not Qualified | 85 °C | -30 °C | 30 | PLASTIC/EPOXY | TSSOP | TSSOP30,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MB39A103PFT
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 4 V | 2 V | 11 V | 2.5 V | 400 mA | YES | SINGLE | 1.5 MHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G30 | Not Qualified | 85 °C | -30 °C | 30 | PLASTIC/EPOXY | TSSOP | TSSOP30,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSSOP | TSSOP, | 30 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
MB39A103PFT
Spansion
|
Check for Price | No | Transferred | SWITCHING CONTROLLER | SPANSION INC | , | unknown | EAR99 | 8542.39.00.01 |