Filter Your Search
1 - 4 of 4 results
|
MB39A119QN
Spansion
|
Check for Price | No | No | Transferred | 19 V | 25 V | 8 V | 1.2 A | YES | SINGLE | 1 MHz | ALSO OPERATES IN CURRENT MODE | BATTERY CHARGE CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | NMOS | OTHER | S-PQCC-N28 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 850 µm | SPANSION INC | QFN | HVQCCN, | 28 | compliant | EAR99 | 8542.39.00.01 | |||
|
MB39A119QN
Cypress Semiconductor
|
Check for Price | No | Transferred | 19 V | 25 V | 8 V | 1.2 A | YES | SINGLE | 1 MHz | ALSO OPERATES IN CURRENT MODE | BATTERY CHARGE CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | NMOS | OTHER | S-PQCC-N28 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 850 µm | CYPRESS SEMICONDUCTOR CORP | 0.50 MM PITCH, PLASTIC, QFN-28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MB39A119QN
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 19 V | 25 V | 8 V | 1.2 A | YES | SINGLE | 1 MHz | ALSO OPERATES IN CURRENT MODE | BATTERY CHARGE CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | NMOS | OTHER | S-PQCC-N28 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 850 µm | FUJITSU LTD | QFN | HVQCCN, LCC28,.2SQ,20 | 28 | compliant | EAR99 | 8542.39.00.01 | ||
|
MB39A119QN
FUJITSU Limited
|
Check for Price | No | Transferred | 19 V | 25 V | 8 V | 1.2 A | YES | SINGLE | 1 MHz | ALSO OPERATES IN CURRENT MODE | BATTERY CHARGE CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | NMOS | OTHER | S-PQCC-N28 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 850 µm | FUJITSU LTD | HVQCCN, LCC28,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 |