Filter Your Search
1 - 10 of 14 results
|
MB39C007WQN
Spansion
|
Check for Price | No | Transferred | DUAL SWITCHING CONTROLLER | SPANSION INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
MB39C007WQN
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 3.7 V | 2.5 V | 5.5 V | 2.5 V | 1.8 A | YES | PHASE-SHIFT | 2.4 MHz | ALSO HAS A CONTROL TECHNIQUE OF PFM, ALSO OPERATES IN CURRENT MODE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | FUJITSU SEMICONDUCTOR AMERICA INC | HVQCCN, | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
MB39C007QNE1
FUJITSU Limited
|
Check for Price | Yes | Transferred | 3.7 V | 2.5 V | 5.5 V | 2.5 V | 1.8 A | YES | BUCK | 2.4 MHz | PFM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 850 µm | FUJITSU LTD | 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, QFN-24 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MB39C007QNE1
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 3.7 V | 2.5 V | 5.5 V | 2.5 V | 1.8 A | YES | BUCK | 2.4 MHz | PFM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 850 µm | CYPRESS SEMICONDUCTOR CORP | 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, QFN-24 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MB39C007QN
Cypress Semiconductor
|
Check for Price | Transferred | 3.7 V | 2.5 V | 5.5 V | 2.5 V | 1.8 A | YES | BUCK | 2.4 MHz | PFM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 850 µm | CYPRESS SEMICONDUCTOR CORP | 0.50 MM PITCH, PLASTIC, QFN-24 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MB39C007WQN
Cypress Semiconductor
|
Check for Price | No | Transferred | 800 mA | YES | 2.4 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | QCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | YES | NO LEAD | 500 µm | QUAD | CYPRESS SEMICONDUCTOR CORP | QCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MB39C007QN
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 3.7 V | 2.5 V | 5.5 V | 2.5 V | 1.8 A | YES | BUCK | 2.4 MHz | PFM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 850 µm | FUJITSU LTD | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 24 | ||
|
MB39C007QNE1
Spansion
|
Check for Price | Yes | Yes | Transferred | 3.7 V | 2.5 V | 5.5 V | 2.5 V | 1.8 A | YES | BUCK | 2.4 MHz | PFM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 850 µm | SPANSION INC | 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, QFN-24 | compliant | EAR99 | 8542.39.00.01 | QFN | 24 | |||
|
MB39C007WQNE1
Spansion
|
Check for Price | Transferred | DUAL SWITCHING CONTROLLER | SPANSION INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
MB39C007QNE1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Transferred | 3.7 V | 2.5 V | 5.5 V | 2.5 V | 1.8 A | YES | BUCK | 2.4 MHz | PFM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 850 µm | FUJITSU LTD | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 24 |