Filter Your Search
1 - 10 of 10 results
|
MB39C014PN
FUJITSU Limited
|
Check for Price | Transferred | 3.7 V | 2.5 V | 5.5 V | 2.5 V | 1.8 A | YES | 3.84 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 750 µm | FUJITSU LTD | HVSON, | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
MB39C014PN
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 3.7 V | 2.5 V | 5.5 V | 2.5 V | 1.8 A | YES | 3.84 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 750 µm | FUJITSU LTD | HVSON, | unknown | EAR99 | 8542.39.00.01 | SON | 10 | |||||||||
|
MB39C014PN-XXXE1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Transferred | 3.7 V | 2.5 V | 5.5 V | 2.5 V | 1.8 A | YES | 3.84 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 750 µm | FUJITSU SEMICONDUCTOR AMERICA INC | HVSON, | unknown | EAR99 | 8542.39.00.01 | SON | 10 | ||||||||
|
MB39C014PN-XXXE1
Spansion
|
Check for Price | Yes | Transferred | SWITCHING REGULATOR | SPANSION INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
MB39C014PN
Spansion
|
Check for Price | Transferred | 3.7 V | 2.5 V | 5.5 V | 2.5 V | 1.8 A | YES | 3.84 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 750 µm | SPANSION INC | HVSON, | unknown | EAR99 | 8542.39.00.01 | SON | 10 | |||||||||
|
MB39C014PN
Cypress Semiconductor
|
Check for Price | Transferred | 3.7 V | 2.5 V | 5.5 V | 2.5 V | 1.8 A | YES | 3.84 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 750 µm | CYPRESS SEMICONDUCTOR CORP | 3 X 3 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, SON-10 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MB39C014PN-XXXE1
FUJITSU Limited
|
Check for Price | Yes | Transferred | 3.7 V | 2.5 V | 5.5 V | 2.5 V | 1.7 A | YES | BUCK | 3.84 MHz | ALSO CONFIGURED IN CURRENT MODE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 750 µm | FUJITSU LTD | HVSON, | compliant | EAR99 | 8542.39.00.01 | SON | 10 | ||||
|
MB39C014PN-G-K1ERE1
FUJITSU Limited
|
Check for Price | Yes | Active | 800 mA | YES | 3.2 MHz | CURRENT-MODE | INDUSTRIAL | R-PDSO-N10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SON | SOLCC10,.11,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | FUJITSU LTD | SON, SOLCC10,.11,20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MB39C014PN-G-K1ERE1
FUJITSU Semiconductor Limited
|
Check for Price | Active | 800 mA | YES | 3.2 MHz | CURRENT-MODE | INDUSTRIAL | R-PDSO-N10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SON | SOLCC10,.11,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | FUJITSU LTD | SON, SOLCC10,.11,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
MB39C014PN-XXXE1
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 800 mA | YES | 3.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | INDUSTRIAL | R-PDSO-N10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SON | SOLCC10,.11,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 |