Filter Your Search
1 - 2 of 2 results
|
MB504M
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 5 V | 1 | NO | DIP | 520 MHz | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.36 mm | 7.62 mm | 9.4 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | 8542.39.00.01 | ||||
|
MB504M
FUJITSU Limited
|
Check for Price | Obsolete | 5 V | 1 | NO | DIP | 520 MHz | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.36 mm | 7.62 mm | 9.4 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | 8542.39.00.01 | DIP | 8 |