Filter Your Search
1 - 10 of 16 results
|
MB810AC
FUJITSU Limited
|
Check for Price | No | Obsolete | NO | ECL | 2 | Not Qualified | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP16,.3 | unknown | 8542.39.00.01 | OR/NOR GATE | 4 | DIP | DIP16,.3 | 25 mA | 650 ps | 650 ps | NO | -5.46 V | -4.94 V | -5.2 V | COMMERCIAL | |||||||||||||||||||||||||
|
MB810AZF
FUJITSU Limited
|
Check for Price | No | Obsolete | YES | ECL | 2 | Not Qualified | R-XDFP-F16 | e0 | 70 °C | 16 | CERAMIC | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FUJITSU LTD | DFP, FL16,.3 | unknown | 8542.39.00.01 | OR/NOR GATE | 4 | DFP | FL16,.3 | 25 mA | 650 ps | 650 ps | NO | -5.46 V | -4.94 V | -5.2 V | COMMERCIAL | |||||||||||||||||||||||||
|
MB810AC
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | NO | ECL | 2 | Not Qualified | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP16,.3 | unknown | 8542.39.00.01 | OR/NOR GATE | 4 | DIP | DIP16,.3 | 25 mA | 650 ps | 650 ps | NO | -5.46 V | -4.94 V | -5.2 V | COMMERCIAL | |||||||||||||||||||||||||
|
MB810-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 8 A | 1.1 V | 10 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 125 A | 1 | Not Qualified | S-PUFM-W4 | e3 | UL RECOGNIZED | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Matte Tin (Sn) | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS | ROHS COMPLIANT, PLASTIC, BR-6, 4 PIN | not_compliant | 8541.10.00.80 | 4 | EAR99 | ||||||||||||||||||||||||
|
MB810-B
Micro Commercial Components
|
Check for Price | No | Obsolete | 8 A | 1.1 V | 10 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 125 A | 1 | 1 kV | S-PUFM-W4 | e0 | UL RECOGNIZED | 125 °C | -55 °C | 240 | 30 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||
|
MB810
Micro Commercial Components
|
Check for Price | No | Obsolete | 8 A | 1.1 V | 10 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 125 A | 1 | Not Qualified | S-PUFM-W4 | e0 | UL RECOGNIZED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS CORP | BR-6, 4 PIN | compliant | 8541.10.00.80 | 4 | EAR99 | BR-6 | ||||||||||||||||||||||||||
|
MB810
Microsemi Corporation
|
Check for Price | Transferred | 8 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 125 A | 1 | Not Qualified | S-CUFM-W4 | e0 | 150 °C | 4 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | TIN LEAD | WIRE | UPPER | MICROSEMI CORP | CERAMIC, BR-6, 4 PIN | compliant | 8541.10.00.80 | 4 | EAR99 | BR-6 | |||||||||||||||||||||||||||||
|
MB810_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 8 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-2 | not_compliant | 8541.10.00.80 | EAR99 | |||||||||||||||||||||||||
|
MB810_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 8 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-2 | not_compliant | 8541.10.00.80 | EAR99 | |||||||||||||||||||||||||
|
MB810ACF
FUJITSU Semiconductor Limited
|
Check for Price | No | Active | YES | ECL | 2 | Not Qualified | R-XDFP-F16 | e0 | 70 °C | 16 | CERAMIC | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FUJITSU LTD | DFP, FL16,.3 | compliant | 8542.39.00.01 | OR/NOR GATE | 4 | DFP | FL16,.3 | 25 mA | 650 ps | 650 ps | NO | -5.46 V | -4.94 V | -5.2 V | COMMERCIAL |