Filter Your Search
1 - 2 of 2 results
|
MB86613PBT
FUJITSU Limited
|
Check for Price | No | Obsolete | PCI | 32 | 32 | 50 MBps | 24.576 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO REQUIRES 5V SUPPLY | NO | MIL STD 1553 | YES | 2 | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B176 | Not Qualified | e0 | 70 °C | 176 | PLASTIC/EPOXY | LFBGA | BGA176,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.45 mm | 12 mm | 12 mm | FUJITSU LTD | LFBGA, BGA176,14X14,32 | compliant | 8542.31.00.01 | |||||
|
MB86613PBT
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Obsolete | PCI | 32 | 32 | 50 MBps | 24.576 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO REQUIRES 5V SUPPLY | NO | MIL STD 1553 | YES | 2 | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B176 | Not Qualified | e0 | 70 °C | 176 | PLASTIC/EPOXY | LFBGA | BGA176,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.45 mm | 12 mm | 12 mm | FUJITSU LTD | LFBGA, BGA176,14X14,32 | compliant | 8542.31.00.01 | BGA | 176 |