Filter Your Search
1 - 5 of 5 results
|
MB88155PFTG-412-JNE1
Spansion
|
Check for Price | Yes | Transferred | 20 MHz | 80 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 3.1 mm | 4.4 mm | SPANSION INC | TSSOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MB88155PFT-G-412-JNE1
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 20 MHz | 80 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 7 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 3.1 mm | 4.4 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP, TSSOP8,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MB88155PFTG-412-JNE1
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 20 MHz | 80 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 7 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 3.1 mm | 4.4 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP, TSSOP8,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MB88155PFTG-412-JNE1
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 20 MHz | 80 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 3.2 mm | 4.4 mm | FUJITSU LTD | 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MB88155PFTG-412-JNE1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 80 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 3.2 mm | 4.4 mm | FUJITSU LTD | TSSOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |