Filter Your Search
1 - 8 of 8 results
|
MB89051PFM
Cypress Semiconductor
|
Check for Price | Transferred | 8 | 12 MHz | 6 MHz | 41 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | 0.65 MM PITCH, PLASTIC, LQFP-64 | compliant | 8542.31.00.01 | ||||||||||||
|
MB89051PFM
Spansion
|
Check for Price | No | No | Transferred | 8 | 12 MHz | 6 MHz | 41 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | SPANSION INC | LQFP, | compliant | 8542.31.00.01 | QFP | 64 | ||||||||||
|
MB89051PMC
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 12 MHz | 32768 | 2048 | F2MC-8L | 12 MHz | 41 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3V MINIMUM SUPPLY | NO | YES | NO | 8 | YES | MROM | 41 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.55SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | LQFP, QFP64,.55SQ | compliant | 8542.31.00.01 | |||||||
|
MB89051PMC
Spansion
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 32768 | 12 MHz | 41 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3V MINIMUM SUPPLY | NO | YES | NO | 8 | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | SPANSION INC | LQFP, | unknown | 8542.31.00.01 | ||||||||||||||
|
MB89051PMC
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 32768 | 2048 | F2MC-8L | 12 MHz | 41 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 5V NOM SUPPLY; TEMP IS ... more | NO | YES | NO | 8 | YES | MROM | 41 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.55SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | LFQFP-64 | compliant | 8542.31.00.01 | ||||||||||
|
MB89051PMC
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 8 | 12 MHz | 32768 | 2048 | F2MC-8L | 12 MHz | 41 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3V MINIMUM SUPPLY | NO | YES | NO | 8 | YES | MROM | 41 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.55SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | LQFP, QFP64,.55SQ | compliant | 8542.31.00.01 | QFP | 64 | ||||
|
MB89051PFM
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 8 | 12 MHz | 32768 | 2048 | F2MC-8L | 6 MHz | 41 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 41 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | LQFP, QFP64,.6SQ | compliant | 8542.31.00.01 | QFP | 64 | ||||
|
MB89051PFM
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 12 MHz | 32768 | 2048 | F2MC-8L | 6 MHz | 41 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 41 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | LQFP, QFP64,.6SQ | compliant | 8542.31.00.01 |