Parametric results for: MB89145V2PF under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mb89145v2pf
Select parts from the table below to compare.
Compare
Compare
MB89145V2PF
FUJITSU Limited
Check for Price No Transferred 8 8 MHz 16384 512 F2MC-8L 8 MHz 54 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY NO NO YES 8 YES MROM 15 mA 6 V 3.2 V INDUSTRIAL R-PQFP-G64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY QFP QFP64,.7X.95,40 RECTANGULAR FLATPACK TIN LEAD GULL WING 1 mm QUAD 3 mm 14 mm 20 mm FUJITSU LTD QFP QFP, QFP64,.7X.95,40 64 compliant 8542.31.00.01
MB89145V2PF
Spansion
Check for Price No Transferred 8 8 MHz 16384 8 MHz 55 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES MROM 6 V 2.7 V INDUSTRIAL R-PQFP-G64 e0 85 °C -40 °C 64 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK TIN LEAD GULL WING 1 mm QUAD 3.35 mm 14 mm 20 mm SPANSION INC QFP, unknown 8542.31.00.01
MB89145V2PF
Cypress Semiconductor
Check for Price No Transferred 8 8 MHz 16384 512 F2MC-8L 8 MHz 55 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES MROM 15 mA 6 V 2.7 V INDUSTRIAL R-PQFP-G64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY QFP QFP64,.7X.95,40 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) GULL WING 1 mm QUAD 3.35 mm 14 mm 20 mm CYPRESS SEMICONDUCTOR CORP 14 X 20 MM, 3.35 MM HEIGHT, 1 MM PITCH, PLASTIC, QFP-64 compliant 8542.31.00.01
MB89145V2PF
FUJITSU Semiconductor Limited
Check for Price No Transferred 8 8 MHz 8 MHz 54 YES 5 V MICROCONTROLLER CMOS NO NO YES YES MROM 6 V 2.7 V INDUSTRIAL R-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING QUAD FUJITSU SEMICONDUCTOR AMERICA INC QFP QFP, 64 unknown 8542.31.00.01