Filter Your Search
1 - 2 of 2 results
![]() |
MB89165A-PFM
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 8 | 4.2 MHz | 16384 | 512 | F2MC-8L | 4.2 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY | NO | NO | YES | 8 | YES | MROM | 10 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | PLASTIC, LQFP-80 | 80 | compliant | 8542.31.00.01 | |||
![]() |
MB89165A-PFM
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 4.2 MHz | 54 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY @ 3 MHZ | NO | NO | YES | YES | MROM | 6 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | LQFP, | 80 | unknown | 8542.31.00.01 |