Filter Your Search
1 - 10 of 40 results
|
MB89583BPFV
Spansion
|
Check for Price | No | No | Transferred | 8 | 12.5 MHz | 6.25 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | MROM | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | SPANSION INC | QFP | LQFP, | 64 | compliant | 8542.31.00.01 | ||||||||||
|
MB89583BPMC1
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 12 MHz | 8192 | 512 | F2MC-8L | 6.25 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | 8 | YES | MROM | 38 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | 10 X 10 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-64 | compliant | 8542.31.00.01 | |||||||
|
MB89585BWPFV
Spansion
|
Check for Price | No | No | Transferred | 8 | 12.5 MHz | 6.25 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | MROM | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | SPANSION INC | QFP | LQFP, | 64 | compliant | 8542.31.00.01 | ||||||||||
|
MB89583BWPFV
Cypress Semiconductor
|
Check for Price | Transferred | 8 | 12.5 MHz | 6.25 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | MROM | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LQFP-64 | compliant | 8542.31.00.01 | ||||||||||||
|
MB89585BPFV
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 16384 | 1024 | F2MC-8L | 6.25 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | MROM | 38 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | QFP | LQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.31.00.01 | |||||
|
MB89585BWPFV
Cypress Semiconductor
|
Check for Price | Transferred | 8 | 12.5 MHz | 6.25 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | MROM | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LQFP-64 | compliant | 8542.31.00.01 | ||||||||||||
|
MB89589BPFM
Spansion
|
Check for Price | No | No | Transferred | 8 | 12.5 MHz | 6.25 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | MROM | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | SPANSION INC | QFP | LFQFP, | 64 | compliant | 8542.31.00.01 | ||||||||||
|
MB89585BPMC1
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 12 MHz | 16384 | 1024 | F2MC-8L | 6 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | 8 | YES | MROM | 38 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FUJITSU LTD | LFQFP, QFP64,.47SQ,20 | compliant | 8542.31.00.01 | |||||||
|
MB89585BWPMC1
Spansion
|
Check for Price | No | Transferred | 8 | 12 MHz | 16384 | 6.25 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | 8 | YES | MROM | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | SPANSION INC | LFQFP, | unknown | 8542.31.00.01 | ||||||||||||
|
MB89583BWPMC1
Spansion
|
Check for Price | No | Transferred | 8 | 12 MHz | 8192 | 6.25 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | 8 | YES | MROM | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | SPANSION INC | LFQFP, | unknown | 8542.31.00.01 |