Filter Your Search
1 - 2 of 2 results
|
MB89601RPFV
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 8 | 8 MHz | 8 MHz | 33 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 6 V | 3.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | FUJITSU LTD | QFP | PLASTIC, SQFP-48 | 48 | compliant | 8542.31.00.01 | |||
|
MB89601RPFV
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 8 MHz | 8 MHz | 33 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY @ 2 MHZ | NO | NO | NO | YES | MROM | 6 V | 3.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | LFQFP, | 48 | unknown | 8542.31.00.01 |