Filter Your Search
1 - 6 of 6 results
|
MB89613RPFM
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 8 | 10 MHz | 8192 | 256 | F2MC-8L | 8 | 16 | 10 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | NO | 8 | YES | MROM | 15 mA | 6 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | QFP | 0.65 MM PITCH, PLASTIC, QFP-64 | 64 | compliant | 8542.31.00.01 | ||||
|
MB89613RPF
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 8 | 10 MHz | 8192 | 256 | F2MC-8L | 8 | 16 | 10 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | NO | NO | 8 | YES | MROM | 15 mA | 6 V | 5 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | QFP, QFP64,.7X.95,40 | 64 | compliant | 8542.31.00.01 | |||
|
MB89613RPF
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 10 MHz | 8 | 16 | 10 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY @ 2 MHZ | NO | NO | NO | YES | MROM | 6 V | 3.5 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | QFP, | 64 | unknown | 8542.31.00.01 | ||||||||||||
|
MB89613RPFM
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 10 MHz | 8 | 16 | 10 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY @ 2 MHZ | NO | NO | NO | YES | MROM | 6 V | 3.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | LQFP, | 64 | unknown | 8542.31.00.01 | ||||||||||||
|
MB89613RPFV
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 8 | 10 MHz | 8192 | 256 | F2MC-8L | 8 | 16 | 10 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | NO | 8 | YES | MROM | 15 mA | 6 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FUJITSU LTD | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.31.00.01 | ||||
|
MB89613RPFV
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 10 MHz | 8 | 16 | 10 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY @ 2 MHZ | NO | NO | NO | YES | MROM | 6 V | 3.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | LFQFP, | 64 | unknown | 8542.31.00.01 |