Filter Your Search
1 - 4 of 4 results
|
MB89945PF
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 8 MHz | 16384 | 512 | F2MC-8L | 8 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.7SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.7 mm | 12 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | 12 X 12 MM, 2.70 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-48 | compliant | 8542.31.00.01 | |||||
|
MB89945PF
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 8 MHz | 16384 | 512 | F2MC-8L | 8 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.7SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.7 mm | 12 mm | 12 mm | FUJITSU LTD | QFP, QFP48,.7SQ,32 | compliant | 8542.31.00.01 | QFP | 48 | |||
|
MB89945PF
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 8 MHz | 8 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.7 mm | 12 mm | 12 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP, | unknown | 8542.31.00.01 | QFP | 48 | |||||||||||
|
MB89945PF
Spansion
|
Check for Price | No | Transferred | 8 | 8 MHz | 16384 | 8 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G48 | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.7 mm | 12 mm | 12 mm | SPANSION INC | QFP, | unknown | 8542.31.00.01 |