Filter Your Search
1 - 4 of 4 results
|
MB89953APFM
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 8 | 5 MHz | 8192 | 256 | F2MC-8L | 5 MHz | 33 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | MROM | 5 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.5SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | PLASTIC, QFP-64 | compliant | 8542.31.00.01 | ||||||
|
MB89953PFM
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 5 MHz | 5 MHz | 33 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MIN SUPPLY | NO | NO | NO | YES | MROM | 6 V | 2.2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU SEMICONDUCTOR AMERICA INC | LQFP, | unknown | 8542.31.00.01 | QFP | 64 | |||||||||||
|
MB89953PFM
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 8 | 5 MHz | 8192 | 256 | F2MC-8L | 5 MHz | 33 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | MROM | 5 mA | 6 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | LQFP, QFP64,.6SQ | compliant | 8542.31.00.01 | QFP | 64 | ||||
|
MB89953APFM
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Contact Manufacturer | 8 | 5 MHz | 8192 | 256 | F2MC-8L | 5 MHz | 33 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | MROM | 5 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.5SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | LQFP, QFP64,.5SQ | compliant | 8542.31.00.01 | QFP | 64 |