Filter Your Search
1 - 4 of 4 results
|
MB89P475-201P-SH
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 16384 | 512 | F2MC-8L | 12.5 MHz | 39 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 13 mA | 5.5 V | 3.5 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SDIP | SDIP48,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.25 mm | 15.24 mm | 43.69 mm | FUJITSU LTD | SDIP, SDIP48,.6 | compliant | 8542.31.00.01 | |||||
|
MB89P475-201P-SH
Spansion
|
Check for Price | No | Transferred | 16384 | MICROCONTROLLER | CMOS | SPANSION INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MB89P475-201P-SH
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 16384 | 512 | F2MC-8L | 39 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | UVPROM | 13 mA | 5.5 V | 3.5 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SDIP | SDIP48,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | 15.24 mm | 43.69 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | |||||||||||
|
MB89P475-201P-SH
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 8 | 12.5 MHz | 16384 | 512 | F2MC-8L | 12.5 MHz | 39 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 13 mA | 5.5 V | 3.5 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SDIP | SDIP48,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.25 mm | 15.24 mm | 43.69 mm | FUJITSU LTD | SDIP, SDIP48,.6 | compliant | 8542.31.00.01 | DIP | 48 |