Filter Your Search
1 - 2 of 2 results
|
MB89PV910C-101-ES-SH
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 8 MHz | 8 | 15 | 8 MHz | 39 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 19.05 mm | 56.9 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP | ASDIP, | 64 | unknown | 8542.31.00.01 | |||||
|
MB89PV910C-101-ES-SH
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 8 | 8 MHz | 8 MHz | 39 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | CERAMIC, METAL-SEALED COFIRED | SDIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 19.05 mm | 56.9 mm | FUJITSU LTD | DIP | CERAMIC, MDIP-64 | 64 | compliant | 8542.31.00.01 |