Filter Your Search
1 - 4 of 4 results
![]() |
MB90214PF
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 16 | 16 MHz | 16 | 24 | 16 MHz | 65 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | QFP, | 80 | unknown | 8542.31.00.01 | |||||||||||
![]() |
MB90214PF
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 16 | 16 MHz | 32768 | 3072 | F2MC-16F | 16 | 24 | 16 MHz | 65 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 80 mA | 5.5 V | 5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e0 | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | QFP, QFP80,.7X.9,32 | 80 | compliant | 8542.31.00.01 | |||
![]() |
MB90214
FUJITSU Limited
|
Check for Price | Contact Manufacturer | 16 | 16 MHz | 16 | 24 | 16 MHz | 65 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||||||
![]() |
MB90214
FUJITSU Semiconductor Limited
|
Check for Price | Contact Manufacturer | 16 | 16 MHz | 16 | 24 | 16 MHz | 65 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | QFP, | 80 | unknown | 8542.31.00.01 |