Filter Your Search
1 - 2 of 2 results
|
MB90223PF
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 16 | 12 MHz | 65536 | 3072 | F2MC-16F | 16 | 24 | 12 MHz | 102 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 100 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 105 °C | -40 °C | 120 | PLASTIC/EPOXY | QFP | QFP120,1.2SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.85 mm | 28 mm | 28 mm | FUJITSU LTD | QFP | QFP, QFP120,1.2SQ,32 | 120 | compliant | 8542.31.00.01 | |||
|
MB90223PF
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 16 | 12 MHz | 16 | 24 | 12 MHz | 102 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | 105 °C | -40 °C | 120 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.85 mm | 28 mm | 28 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | QFP, | 120 | unknown | 8542.31.00.01 |