Filter Your Search
1 - 4 of 4 results
|
MB90573PFF
Spansion
|
Check for Price | No | No | Transferred | 16 | 16 MHz | 16 | 24 | 16 MHz | 97 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | YES | NO | YES | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SPANSION INC | QFP | LFQFP, | 120 | compliant | 8542.31.00.01 | ||||||||||
|
MB90573PFF
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 16 MHz | 16 | 24 | 16 MHz | 97 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | YES | NO | YES | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LQFP-120 | compliant | 8542.31.00.01 | ||||||||||||
|
MB90573PFF
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 16 | 16 MHz | 16 | 24 | 16 MHz | 97 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY | YES | NO | YES | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | LFQFP, | 120 | unknown | 8542.31.00.01 | |||||||||||||
|
MB90573PFF
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 16 MHz | 65536 | 6144 | F2MC-16LX | 16 | 24 | 16 MHz | 97 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | YES | NO | YES | 8 | NO | MROM | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | LFQFP, QFP120,.63SQ,16 | 120 | compliant | 8542.31.00.01 |