Filter Your Search
1 - 10 of 28 results
|
MB90F346EPMC
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 16 | 24 MHz | 16 | 24 | 24 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 4V MINIMUM SUPPLY | YES | YES | YES | NO | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | LFQFP, | 100 | compliant | 8542.31.00.01 | ||||||||
|
MB90F346EPF
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16 | 24 MHz | 32768 | 2048 | F2MC-16LX | 16 | 24 | 24 MHz | 80 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 90 mA | 5.5 V | 5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 3.35 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100 | compliant | 8542.31.00.01 | ||||||
|
MB90F346EPF
FUJITSU Component Ltd
|
Check for Price | Transferred | 16 | 24 MHz | 16 | 24 | 24 MHz | 80 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU COMPONENT LTD | QFP | QFP, | 100 | unknown | 8542.31.00.01 | |||||||||||||
|
MB90F346EPMC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16 | 24 MHz | 32768 | 2048 | F2MC-16LX | 16 | 24 | 24 MHz | 80 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 90 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-100 | compliant | 8542.31.00.01 | ||||||
|
MB90F346EPF
Spansion
|
Check for Price | No | Transferred | 16 | 24 MHz | 32768 | 16 | 24 | 24 MHz | 80 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PQFP-G100 | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | QFP, | unknown | 8542.31.00.01 | |||||||||||
|
MB90F346ESPF
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | YES | MICROCONTROLLER | CMOS | R-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | GULL WING | QUAD | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | , | 100 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
MB90F346EPFV
Spansion
|
Check for Price | No | No | Transferred | 16 | 24 MHz | 16 | 16 | 24 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | QFP | QFP, | 100 | compliant | 8542.31.00.01 | |||||||||
|
MB90F346ESPFV
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | YES | MICROCONTROLLER | CMOS | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | , | 100 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
MB90F346ESPF
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16 | 24 MHz | 32768 | 2048 | F2MC-16LX | 16 | 24 | 24 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 90 mA | 5.5 V | 5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 3.35 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100 | compliant | 8542.31.00.01 | ||||||
|
MB90F346ESPMC
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 16 | 24 MHz | 16 | 24 | 24 MHz | 80 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 4V MINIMUM SUPPLY | YES | YES | YES | NO | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | LFQFP, | 100 | compliant | 8542.31.00.01 |