Filter Your Search
1 - 4 of 4 results
|
MB90F362SPMT
FUJITSU Limited
|
Check for Price | Transferred | 16 | 24 MHz | 65536 | 3072 | F2MC-16LX | 24 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | FUJITSU LTD | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.31.00.01 | ||
|
MB90F362SPMT
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 16 | 24 MHz | 65536 | 3072 | F2MC-16LX | 24 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | FUJITSU LTD | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.31.00.01 | ||
|
MB90F362SPMT
Spansion
|
Check for Price | Transferred | 16 | 24 MHz | 24 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | SPANSION INC | QFP | LFQFP, | 48 | unknown | 8542.31.00.01 | ||||||||
|
MB90F362SPMT
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 24 MHz | 24 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LQFP-48 | compliant | 8542.31.00.01 |