Filter Your Search
1 - 4 of 4 results
|
MB90F378PFF-GE1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Transferred | 16 | 20 MHz | 131072 | 6144 | F2MC-16LX | 32 MHz | 125 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 68 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e6 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.71SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 400 µm | QUAD | 1.7 mm | 16 mm | 16 mm | FUJITSU LTD | QFP | LFQFP, QFP144,.71SQ,16 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
MB90F378PFF-GE1
Spansion
|
Check for Price | Yes | Transferred | 16 | 20 MHz | 131072 | 20 MHz | 125 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.7 mm | 16 mm | 16 mm | SPANSION INC | LFQFP, | unknown | 8542.31.00.01 | ||||||||||||||
|
MB90F378PFF-GE1
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 16 | 20 MHz | 131072 | 6144 | F2MC-16LX | 32 MHz | 125 | YES | 3.3 V | MICROCONTROLLER | CMOS | A/D CONVERTER MAY ALSO A 12-CH 8-BIT | YES | NO | YES | 8 | YES | FLASH | 68 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.71SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.7 mm | 16 mm | 16 mm | CYPRESS SEMICONDUCTOR CORP | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MB90F378PFF-GE1
FUJITSU Limited
|
Check for Price | Yes | Transferred | 16 | 20 MHz | 131072 | 6144 | F2MC-16LX | 32 MHz | 125 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 68 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e6 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.71SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 400 µm | QUAD | 1.7 mm | 16 mm | 16 mm | FUJITSU LTD | LFQFP, QFP144,.71SQ,16 | compliant | 3A991.A.2 | 8542.31.00.01 |