Filter Your Search
1 - 10 of 13 results
|
MB90F439SPFV-GE1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Transferred | 16 | 16 MHz | 16 | 24 | 16 MHz | 81 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | LFQFP, | 100 | compliant | 8542.31.00.01 | ||||||||||
|
MB90F439SPFV
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 16 MHz | 131072 | 6144 | F2MC-16LX | 16 | 24 | 16 MHz | 81 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 70 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | LFQFP, QFP100,.63SQ,20 | compliant | 8542.31.00.01 | |||||||
|
MB90F439SPFV-GE1
Spansion
|
Check for Price | Yes | Yes | Transferred | 16 | 16 MHz | 16 | 24 | 16 MHz | 81 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SPANSION INC | QFP | ROHS COMPLIANT, PLASTIC, LQFP-100 | 100 | compliant | 8542.31.00.01 | ||||||||||
|
MB90F439SPFV-GE1
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 16 | 16 MHz | 16 | 24 | 16 MHz | 81 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | ROHS COMPLIANT, PLASTIC, LQFP-100 | compliant | 8542.31.00.01 | |||||||||||||
|
MB90F439SPF
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 16 MHz | 131072 | 6144 | F2MC-16LX | 16 | 24 | 16 MHz | 81 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 70 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP, QFP100,.7X.9 | compliant | 8542.31.00.01 | |||||||
|
MB90F439SPFV
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 16 MHz | 16 | 24 | 16 MHz | 81 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LQFP-100 | compliant | 8542.31.00.01 | ||||||||||||
|
MB90F439SPF
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16 | 16 MHz | 131072 | 6144 | F2MC-16LX | 16 | 24 | 16 MHz | 81 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 70 mA | 5.5 V | 5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | QFP, QFP100,.7X.9 | compliant | 8542.31.00.01 | |||||||
|
MB90F439SPFV
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 16 | 16 MHz | 131072 | 6144 | F2MC-16LX | 16 | 24 | 16 MHz | 81 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 70 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 | ||||
|
MB90F439SPFV
Spansion
|
Check for Price | No | No | Transferred | 16 | 16 MHz | 16 | 24 | 16 MHz | 81 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SPANSION INC | QFP | LFQFP, | 100 | compliant | 8542.31.00.01 | ||||||||||
|
MB90F439SPF
Spansion
|
Check for Price | No | Transferred | 16 | 16 MHz | 131072 | 16 | 24 | 16 MHz | 81 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | QFP, | unknown | 8542.31.00.01 |