Filter Your Search
1 - 5 of 5 results
|
MB90F457SPMT-GE1
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 16 | 16 MHz | 65536 | 2048 | 16 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | A/D CONVERTER IS ALSO AVAILABLE IN 8-CH 8-BIT | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G48 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | LQFP-48 | compliant | 8542.31.00.01 | |||||||||||
|
MB90F457SPMT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16 | 16 MHz | 32768 | 2048 | F2MC-16LX | 16 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | LFQFP, QFP48,.35SQ,20 | compliant | 8542.31.00.01 | ||||||||
|
MB90F457SPMT
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 16 MHz | 65536 | 2048 | F2MC-16LX | 16 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.5V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | FLASH | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | FUJITSU LTD | LFQFP, QFP48,.35SQ,20 | compliant | 8542.31.00.01 | QFP | 48 | |||||
|
MB90F457SPMT
Spansion
|
Check for Price | No | Transferred | 16 | 16 MHz | 32768 | 16 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G48 | e0 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | SPANSION INC | LFQFP, | unknown | 8542.31.00.01 | |||||||||||||
|
MB90F457SPMT
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 16 | 16 MHz | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.5V MIN SUPPLY | NO | NO | YES | NO | FLASH | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | FUJITSU SEMICONDUCTOR AMERICA INC | LFQFP, | unknown | 8542.31.00.01 | QFP | 48 |