Filter Your Search
1 - 10 of 12 results
|
MB90F489BPF
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 16 | 25 MHz | 16 | 20 | 50 MHz | 84 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | QFP, | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
MB90F489BPF
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 25 MHz | 393216 | 24576 | F2MC-16LX | 16 | 24 | 50 MHz | 84 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 70 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
MB90F489BPFV
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 25 MHz | 16 | 24 | 50 MHz | 84 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
MB90F489BPMC
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 25 MHz | 393216 | 24576 | F2MC-16L | 16 | 24 | 50 MHz | 84 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 70 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | LFQFP, QFP100,.63SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MB90F489BPF
Spansion
|
Check for Price | No | Transferred | 16 | 25 MHz | 196608 | 16 | 24 | 50 MHz | 84 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PQFP-G100 | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | QFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
MB90F489BPMC
Cypress Semiconductor
|
Check for Price | No | Transferred | 16 | 25 MHz | 196608 | 24576 | F2MC-16LX | 16 | 24 | 50 MHz | 84 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 70 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MB90F489BPFV
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 25 MHz | 393216 | 24576 | F2MC-16LX | 16 | 24 | 50 MHz | 84 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 70 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
MB90F489BPFV
Spansion
|
Check for Price | No | No | Transferred | 16 | 25 MHz | 16 | 24 | 50 MHz | 84 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SPANSION INC | QFP | LFQFP, | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MB90F489BPF
Cypress Semiconductor
|
Check for Price | No | Transferred | 16 | 25 MHz | 196608 | 24576 | F2MC-16LX | 16 | 24 | 50 MHz | 84 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 70 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 3.35 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MB90F489BPFV
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 16 | 25 MHz | 16 | 20 | 50 MHz | 84 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | LFQFP, | 100 | unknown | 3A991.A.2 | 8542.31.00.01 |