Filter Your Search
1 - 4 of 4 results
|
MB90F553APFV
Spansion
|
Check for Price | No | No | Transferred | 16 | 16 MHz | 16 | 24 | 16 MHz | 83 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SPANSION INC | QFP | LFQFP, | 100 | compliant | 8542.31.00.01 | ||||||||||
|
MB90F553APFV
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 16 MHz | 16 | 24 | 16 MHz | 83 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LQFP-100 | compliant | 8542.31.00.01 | ||||||||||||
|
MB90F553APFV
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 16 MHz | 65536 | 4096 | F2MC-16LX | 16 | 24 | 16 MHz | 83 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 150 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 | |||||
|
MB90F553APFV
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 16 | 16 MHz | 16 | 24 | 16 MHz | 83 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 |