Filter Your Search
1 - 8 of 8 results
|
MB90F927SPF-GE1
FUJITSU Limited
|
Check for Price | Yes | Contact Manufacturer | 16 | 16 MHz | 16 MHz | 72 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 3.7 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e6 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | 14 X 20 MM, 3.35 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100 | compliant | 8542.31.00.01 | |||||
|
MB90F927SPFV-GE1
FUJITSU Limited
|
Check for Price | Yes | Contact Manufacturer | 16 | 16 MHz | 16 MHz | 72 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 3.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | LFQFP, | compliant | 8542.31.00.01 | |||||
|
MB90F927SPF-GE1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Contact Manufacturer | 16 | 16 MHz | 16 MHz | 72 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 3.7 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e6 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP, | compliant | 8542.31.00.01 | QFP | 100 | ||
|
MB90F927PF-GE1
FUJITSU Limited
|
Check for Price | Yes | Contact Manufacturer | 16 | 16 MHz | 16 MHz | 70 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 3.7 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e6 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP, | compliant | 8542.31.00.01 | |||||
|
MB90F927PFV-GE1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Contact Manufacturer | 16 | 16 MHz | 16 MHz | 70 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 3.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | LFQFP, | compliant | 8542.31.00.01 | QFP | 100 | ||
|
MB90F927PFV-GE1
FUJITSU Limited
|
Check for Price | Yes | Contact Manufacturer | 16 | 16 MHz | 16 MHz | 70 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 3.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | LFQFP, | compliant | 8542.31.00.01 | |||||
|
MB90F927PF-GE1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Contact Manufacturer | 16 | 16 MHz | 16 MHz | 70 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 3.7 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e6 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP, | compliant | 8542.31.00.01 | QFP | 100 | ||
|
MB90F927SPFV-GE1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Contact Manufacturer | 16 | 16 MHz | 16 MHz | 72 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 3.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | LFQFP, | compliant | 8542.31.00.01 | QFP | 100 |