Filter Your Search
1 - 4 of 4 results
|
MB90P653APF
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 16 | 8 MHz | 65536 | 5120 | F2MC-16L | 16 | 24 | 16 MHz | 79 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | NO | OTPROM | 33 mA | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | ||||
|
MB90P653APFV
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 16 | 8 MHz | 65536 | 5120 | F2MC-16L | 16 | 24 | 16 MHz | 79 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | YES | 8 | NO | OTPROM | 33 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 | |||
|
MB90P653APF
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 16 | 16 MHz | 16 | 24 | 16 MHz | 79 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | NO | OTPROM | 3.6 V | 2.7 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | QFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||
|
MB90P653APFV
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 16 | 16 MHz | 16 | 24 | 16 MHz | 79 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | NO | OTPROM | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 |