Filter Your Search
1 - 10 of 24 results
|
MB91101PF-G-BND-R
Cypress Semiconductor
|
Check for Price | Transferred | 32 | 50 MHz | 16 | 25 | 25 MHz | 42 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO NEEDS 2.7V TO 3.6V POWER SUPPLY | NO | YES | YES | YES | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, QFP-100 | compliant | 8542.31.00.01 | ||||||||||||||
|
MB91101PFV-G-BND-R
Cypress Semiconductor
|
Check for Price | Transferred | 32 | 50 MHz | 16 | 25 | 25 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 3.6 V | 2.7 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LFQFP, | compliant | 8542.31.00.01 | |||||||||||||||
|
MB91101APF-G-JNE1
Spansion
|
Check for Price | Yes | Transferred | 32 | 50 MHz | 0 | 16 | 25 | 25 MHz | 50 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | YES | YES | YES | MROM | 3.6 V | 2.7 V | OTHER | R-PQFP-G100 | 70 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | 14 X 20 MM, 3.35 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100 | compliant | 8542.31.00.01 | 3A991.A | ||||||||||||||
|
MB91101APFV
Cypress Semiconductor
|
Check for Price | Transferred | 32 | 50 MHz | 16 | 24 | 25 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 5V MIN SUPPLY | NO | YES | YES | YES | 5.5 V | 4.5 V | OTHER | S-PQFP-G100 | Not Qualified | e0 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LFQFP, | compliant | 8542.31.00.01 | |||||||||||||
|
MB91101PF-G-BND-R
FUJITSU Limited
|
Check for Price | No | Transferred | 32 | 50 MHz | 16 | 25 | 25 MHz | 42 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO NEEDS 2.7V TO 3.6V POWER SUPPLY | NO | YES | YES | YES | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP, | compliant | 8542.31.00.01 | QFP | 100 | |||||||||||||
|
MB91101APF-G-JNE1
FUJITSU Limited
|
Check for Price | Yes | Transferred | 32 | 50 MHz | 2048 | FR30 | 16 | 25 | 25 MHz | 50 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | YES | YES | YES | 100 mA | 3.6 V | 2.7 V | OTHER | R-PQFP-G100 | Not Qualified | 70 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | 14 X 20 MM, 3.35 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100 | compliant | 8542.31.00.01 | ||||||||||||
|
MB91101APF
FUJITSU Limited
|
Check for Price | No | Transferred | 32 | 50 MHz | 2048 | FR30 | 16 | 25 | 25 MHz | 50 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | YES | YES | YES | 100 mA | 3.6 V | 2.7 V | OTHER | R-PQFP-G100 | Not Qualified | e0 | 70 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP, QFP100,.7X.9 | compliant | 8542.31.00.01 | QFP | 100 | ||||||||
|
MB91101APMC
Spansion
|
Check for Price | No | Transferred | 32 | 50 MHz | 0 | 16 | 25 | 25 MHz | 50 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | YES | YES | YES | MROM | 3.6 V | 2.7 V | OTHER | S-PQFP-G100 | 70 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SPANSION INC | LFQFP, | unknown | 8542.31.00.01 | |||||||||||||||
|
MB91101PFV-G-BND-R
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 32 | 50 MHz | 16 | 25 | 25 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 3.6 V | 2.7 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | FUJITSU SEMICONDUCTOR AMERICA INC | QFP, | unknown | 8542.31.00.01 | QFP | 100 | ||||||||||||||||||||
|
MB91101PF-G-BND-R
Spansion
|
Check for Price | No | No | Transferred | 32 | 50 MHz | 16 | 25 | 25 MHz | 42 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO NEEDS 2.7V TO 3.6V POWER SUPPLY | NO | YES | YES | YES | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | QFP, | compliant | 8542.31.00.01 | QFP | 100 |