Filter Your Search
1 - 4 of 4 results
![]() |
MB91108PFV
Spansion
|
Check for Price | No | Transferred | 32 | 50 MHz | 0 | 16 | 25 | 12.5 MHz | 69 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | MROM | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G120 | 70 °C | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 16 mm | 16 mm | SPANSION INC | LFQFP, | unknown | 8542.31.00.01 | ||||||||||||
![]() |
MB91108PFV
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 32 | 50 MHz | 16 | 25 | 25 MHz | 69 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | 70 °C | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 16 mm | 16 mm | FUJITSU SEMICONDUCTOR AMERICA INC | LFQFP, | unknown | 8542.31.00.01 | QFP | 120 | |||||||||||
|
MB91108PFV
Cypress Semiconductor
|
Check for Price | No | Transferred | 32 | 50 MHz | 163840 | FR30 | 16 | 25 | 25 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | MROM | 150 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | 70 °C | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.7SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 16 mm | 16 mm | CYPRESS SEMICONDUCTOR CORP | LQFP-120 | compliant | 8542.31.00.01 | ||||||||
![]() |
MB91108PFV
FUJITSU Limited
|
Check for Price | No | Transferred | 32 | 50 MHz | 163840 | FR20 | 16 | 24 | 12.5 MHz | 70 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 150 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 70 °C | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.7SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 16 mm | 16 mm | FUJITSU LTD | LFQFP, QFP120,.7SQ,20 | compliant | 8542.31.00.01 | QFP | 120 |