Filter Your Search
1 - 4 of 4 results
|
MB91133PBT-XXX
Spansion
|
Check for Price | No | Transferred | 260096 | MICROCONTROLLER, RISC | CMOS | SPANSION INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
MB91133PBT-XXX
Cypress Semiconductor
|
Check for Price | No | Transferred | 32 | 33 MHz | 260096 | 8192 | FR30 | 16 | 24 | 16.5 MHz | 116 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | MROM | 100 mA | 5.5 V | 4.5 V | OTHER | S-PBGA-B144 | Not Qualified | 70 °C | -40 °C | 144 | PLASTIC/EPOXY | FBGA | BGA144,14X14,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | FBGA, BGA144,14X14,32 | compliant | 8542.31.00.01 | |||||||||
|
MB91133PBT-XXX
FUJITSU Limited
|
Check for Price | No | Transferred | 32 | 33 MHz | 290096 | 8192 | FR30 | 16 | 24 | 16.5 MHz | 116 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 3.3V SUPPLY | YES | YES | YES | 8 | YES | MROM | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PBGA-B144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | LFBGA | BGA144,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.45 mm | 12 mm | 12 mm | FUJITSU LTD | LFBGA, BGA144,14X14,32 | compliant | 8542.31.00.01 | BGA | 144 | ||||
|
MB91133PBT-XXX
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 32 | 33 MHz | 32 | 24 | 16.5 MHz | 116 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 5V SUPPLY | YES | YES | YES | YES | MROM | 3.6 V | 2.7 V | OTHER | S-PBGA-B144 | Not Qualified | 70 °C | -40 °C | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY | BALL | 800 µm | BOTTOM | 1.45 mm | 12 mm | 12 mm | FUJITSU SEMICONDUCTOR AMERICA INC | LFBGA, | unknown | 8542.31.00.01 | BGA | 144 |