Filter Your Search
1 - 4 of 4 results
|
MB91191PFF
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Contact Manufacturer | 32 | 20 MHz | 16 | 16 | 20 MHz | 102 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | MROM | 3.3 V | 2.7 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 70 °C | -20 °C | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | LFQFP, | 120 | compliant | 8542.31.00.01 | ||||||||
|
MB91191RPFF
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 32 | 20 MHz | 65024 | 6144 | FR20 | 16 | 16 | 20 MHz | 102 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | MROM | 25 mA | 3.3 V | 3 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 70 °C | -20 °C | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | PLASTIC, LQFP-120 | compliant | 8542.31.00.01 | |||||
|
MB91191RPFF
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Contact Manufacturer | 32 | 20 MHz | 65024 | 6144 | FR20 | 16 | 16 | 20 MHz | 102 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | MROM | 25 mA | 3.3 V | 3 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 70 °C | -20 °C | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | LFQFP, QFP120,.63SQ,16 | 120 | compliant | 8542.31.00.01 | ||
|
MB91191PFF
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 32 | 20 MHz | 16 | 16 | 20 MHz | 102 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | MROM | 3.3 V | 2.7 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 70 °C | -20 °C | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | PLASTIC, LQFP-120 | compliant | 8542.31.00.01 |