Filter Your Search
1 - 2 of 2 results
|
MB91192LGA
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Contact Manufacturer | 32 | 20 MHz | 98304 | 8192 | FR20 | 16 | 16 | 20 MHz | 102 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | MROM | 3.3 V | 2.7 V | COMMERCIAL | S-PBGA-BU144 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFBGA | LGA144,15X15,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BUTT | 650 µm | BOTTOM | 1.4 mm | 11 mm | 11 mm | FUJITSU LTD | LGA | LFBGA, LGA144,15X15,25 | 144 | compliant | 8542.31.00.01 | ||
|
MB91192LGA
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 32 | 20 MHz | 98304 | 8192 | FR20 | 16 | 16 | 20 MHz | 102 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | MROM | 3.3 V | 2.7 V | COMMERCIAL | S-PBGA-BU144 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFBGA | LGA144,15X15,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BUTT | 650 µm | BOTTOM | 1.4 mm | 11 mm | 11 mm | FUJITSU LTD | LFBGA, LGA144,15X15,25 | compliant | 8542.31.00.01 |