Filter Your Search
1 - 2 of 2 results
|
MB91314APMC-GE1
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 32 | 33 MHz | 16 | 16 | 33 MHz | 78 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 3.3 V MINIMUM SUPPLY | NO | YES | YES | NO | MROM | 1.95 V | 1.65 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | 70 °C | -10 °C | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 16 mm | 16 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | LFQFP, | 120 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MB91314APMC-GE1
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 32 | 33 MHz | 16 | 24 | 33 MHz | 86 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | MROM | 1.95 V | 1.65 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | e6 | 70 °C | -10 °C | 260 | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 16 mm | 16 mm | FUJITSU LTD | QFP | LFQFP, | 120 | compliant | 3A991.A.2 | 8542.31.00.01 |