Filter Your Search
1 - 4 of 4 results
![]() |
MB91461PMC-GSE1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Transferred | 32 | 80 MHz | 0 | 65536 | 16 | 24 | 20 MHz | 72 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | UART IS ALSO NAMED AS A LIN-UART | NO | YES | YES | NO | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | LQFP-176 | 176 | unknown | 8542.31.00.01 | |||||||||
![]() |
MB91461PMC-GSE1
FUJITSU Limited
|
Check for Price | Yes | Transferred | 32 | 80 MHz | 4096 | FR60 | 16 | 24 | 20 MHz | 72 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | MROM | 150 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e6 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | FUJITSU LTD | QFP | LFQFP, QFP176,1.0SQ,20 | 176 | compliant | 8542.31.00.01 | |||||
|
MB91461PMC-GSE1
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32 | 80 MHz | 65536 | FR60 | 16 | 24 | 20 MHz | 72 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | 150 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | CYPRESS SEMICONDUCTOR CORP | LQFP-176 | compliant | 8542.31.00.01 | ||||||||||
![]() |
MB91461PMC-GSE1
Spansion
|
Check for Price | Yes | Transferred | 32 | 80 MHz | 0 | 16 | 24 | 20 MHz | 72 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G176 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | SPANSION INC | LFQFP, | unknown | 8542.31.00.01 |