Filter Your Search
1 - 8 of 8 results
![]() |
MB91F109PFV-XXX
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 32 | 25 MHz | 32 | 25 | 25 MHz | 78 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3.15 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | |||||||||||||
|
MB91F109PF-XXX
Cypress Semiconductor
|
Check for Price | Transferred | 32 | 25 MHz | 16 | 25 | 25 MHz | 78 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3.15 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, QFP-100 | compliant | 8542.31.00.01 | ||||||||||||
![]() |
MB91F109PF-XXX
Spansion
|
Check for Price | No | No | Transferred | 32 | 25 MHz | 16 | 25 | 25 MHz | 78 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3.15 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | QFP | QFP, | 100 | compliant | 8542.31.00.01 | ||||||||||
|
MB91F109PFV-XXX
Cypress Semiconductor
|
Check for Price | Transferred | 32 | 25 MHz | 16 | 25 | 25 MHz | 78 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3.15 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LQFP-100 | compliant | 8542.31.00.01 | ||||||||||||
![]() |
MB91F109PF-XXX
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 32 | 25 MHz | 32 | 25 | 25 MHz | 78 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3.15 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | QFP, | 100 | unknown | 8542.31.00.01 | |||||||||||||
![]() |
MB91F109PFV-XXX
Spansion
|
Check for Price | No | No | Transferred | 32 | 25 MHz | 16 | 25 | 25 MHz | 78 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3.15 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SPANSION INC | QFP | LFQFP, | 100 | compliant | 8542.31.00.01 | ||||||||||
![]() |
MB91F109PFV-XXX
FUJITSU Limited
|
Check for Price | No | Transferred | 32 | 25 MHz | 65024 | 4096 | FR20 | 16 | 25 | 25 MHz | 78 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 100 mA | 3.6 V | 3.15 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 | |||||
![]() |
MB91F109PF-XXX
FUJITSU Limited
|
Check for Price | No | Transferred | 32 | 25 MHz | 65024 | 4096 | FR20 | 16 | 25 | 25 MHz | 78 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 100 mA | 3.6 V | 3.15 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 |