Filter Your Search
1 - 4 of 4 results
|
MB91F155PFV-G
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 32 | 33 MHz | 32 | 24 | 18 MHz | 112 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 3.15 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | LFQFP, | 144 | unknown | 8542.31.00.01 | |||||||||||||
|
MB91F155PFV-G
Spansion
|
Check for Price | No | No | Transferred | 32 | 33 MHz | 16 | 24 | 18 MHz | 112 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 3.15 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | SPANSION INC | QFP | LFQFP, | 144 | compliant | 8542.31.00.01 | ||||||||||
|
MB91F155PFV-G
Cypress Semiconductor
|
Check for Price | Transferred | 32 | 33 MHz | 16 | 24 | 18 MHz | 112 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 3.15 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LQFP-144 | compliant | 8542.31.00.01 | ||||||||||||
|
MB91F155PFV-G
FUJITSU Limited
|
Check for Price | No | Transferred | 32 | 33 MHz | 261120 | 32768 | FR30 | 16 | 24 | 18 MHz | 112 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 120 mA | 3.6 V | 3.15 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | FUJITSU LTD | QFP | LFQFP, QFP144,.87SQ,20 | 144 | compliant | 8542.31.00.01 |