Filter Your Search
1 - 4 of 4 results
|
MB95F156NPMT
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 16.25 MHz | 32768 | 1024 | F2MC-8 | 32.5 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 42.5 mA | 5.5 V | 2.4 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | 7 X 7 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
![]() |
MB95F156NPMT
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 8 | 16.25 MHz | 32.5 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | FUJITSU SEMICONDUCTOR AMERICA INC | LFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 48 | |||||||||
![]() |
MB95F156NPMT
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 16.25 MHz | 32768 | 1024 | F2MC-8 | 32.5 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 42.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | FUJITSU LTD | LFQFP, QFP48,.35SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 48 | |||
![]() |
MB95F156NPMT
Spansion
|
Check for Price | No | Transferred | 8 | 16.25 MHz | 32768 | 32.5 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.4 V | INDUSTRIAL | S-PQFP-G48 | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | SPANSION INC | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 |