Filter Your Search
1 - 4 of 4 results
|
MB95F264KPFT-G-SNE2
FUJITSU Limited
|
Check for Price | Yes | Transferred | 8 | 32.5 MHz | 20480 | 496 | F2MC-8 | 32.5 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 39.5 mA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FUJITSU LTD | 6.50 X 4.40 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
![]() |
MB95F264KPFT-G-SNE2
Spansion
|
Check for Price | Yes | Transferred | 8 | 32.5 MHz | 20480 | 32.5 MHz | 17 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | SPANSION INC | 4.40 X 6.50 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-20 | compliant | 3A991.A | 8542.31.00.01 | ||||||||||||||
![]() |
MB95F264KPFT-G-SNE2
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Transferred | 8 | 32.5 MHz | 20480 | 496 | F2MC-8 | 32.5 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 39.5 mA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FUJITSU LTD | TSSOP, TSSOP20,.25 | compliant | 3A991.A.2 | 8542.31.00.01 | TSOP | 20 | ||||
|
MB95F264KPFT-G-SNE2
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 32.5 MHz | 20480 | 496 | F2MC-8 | 32.5 MHz | 17 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 39.5 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 |