Filter Your Search
1 - 4 of 4 results
|
MB95F273KPH-G-SNE2
FUJITSU Limited
|
Check for Price | Yes | Transferred | 8 | 32.5 MHz | 12288 | 496 | F2MC-8 | 32.5 MHz | 4 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 39.5 mA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.36 mm | 7.62 mm | 9.45 mm | FUJITSU LTD | DIP, DIP8,.3 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MB95F273KPH-G-SNE2
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 32.5 MHz | 12288 | 496 | F2MC-8 | 32.5 MHz | 5 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 39.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.36 mm | 7.62 mm | 9.4 mm | CYPRESS SEMICONDUCTOR CORP | DIP-8 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MB95F273KPH-G-SNE2
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Transferred | 8 | 32.5 MHz | 12288 | 496 | F2MC-8 | 32.5 MHz | 4 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 39.5 mA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.36 mm | 7.62 mm | 9.45 mm | FUJITSU LTD | DIP, DIP8,.3 | compliant | 3A991.A.2 | 8542.31.00.01 | DIP | 8 | ||||
|
MB95F273KPH-G-SNE2
Spansion
|
Check for Price | Yes | Transferred | 8 | 32.5 MHz | 12288 | 32.5 MHz | 5 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.36 mm | 7.62 mm | 9.4 mm | SPANSION INC | DIP, | unknown | 3A991.A.2 | 8542.31.00.01 |