Filter Your Search
1 - 4 of 4 results
|
MBC201-1T24G
Bel Fuse
|
$76.9814 | Yes | Obsolete | 120 V | 24 V | 264 V | 90 V | 23.76 V | 24.24 V | 6.66 A | 1 | NO | NO | ALSO AVAILABLE WITH 120-390V DC INPUT VOLATGE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | OTHER | 159.84 W | R-XXFM-X17 | CSA, EN, UL | 40 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | BEL FUSE INC | , | compliant | EAR99 | ||||
|
MBC201-1T24G
Bel Power Solutions
|
$100.6216 | Yes | Transferred | 24 V | 264 V | 90 V | 6.66 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 160 W | CSA, EN, UL | 70 °C | -20 °C | 76.2 mm | 127 mm | POWER-ONE INC | , | unknown | EAR99 | Bel Power Solutions | ||||||||||||||||||||||
|
MBC201-1T24G-2
Bel Power Solutions
|
$105.0073 | Yes | Transferred | 24 V | 264 V | 90 V | 6.66 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 160 W | CSA, EN, UL | 70 °C | -20 °C | 76.2 mm | 127 mm | POWER-ONE INC | , | unknown | EAR99 | |||||||||||||||||||||||
|
MBC201-1T24G-2
Bel Fuse
|
Check for Price | Yes | Obsolete | 120 V | 24 V | 264 V | 90 V | 23.76 V | 24.24 V | 6.66 A | 1 | NO | NO | ALSO AVAILABLE WITH 120-390V DC INPUT VOLATGE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | OTHER | 159.84 W | R-XXFM-X17 | CSA, EN, UL | 40 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | BEL FUSE INC | PACKAGE-17 | compliant | EAR99 |