Filter Your Search
1 - 2 of 2 results
|
MBC275-1024L-2
Bel Fuse
|
Check for Price | Yes | Active | 115 V | 24 V | 264 V | 80 V | 23.28 V | 24.72 V | 1 | NO | YES | ALSO AVAILABLE WITH 390 DC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 160 W | R-XXMA-X14 | 40 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | ||
|
MBC275-1024L
Bel Fuse
|
Check for Price | Yes | Obsolete | 115 V | 24 V | 264 V | 80 V | 23.28 V | 24.72 V | 1 | NO | YES | ALSO AVAILABLE WITH 390 DC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 160 W | R-XXMA-X14 | 40 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | PACKAGE-14 | compliant | EAR99 |