Filter Your Search
1 - 2 of 2 results
|
MBC300-1T12G-2
Bel Power Solutions
|
$128.9853 | Yes | Transferred | 12 V | 264 V | 90 V | 15 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 200 W | CSA, EN, UL | 70 °C | -20 °C | 76.2 mm | 127 mm | POWER-ONE INC | , | unknown | EAR99 | Bel Power Solutions | ||||||||||||||||||||||
|
MBC300-1T12G-2
Bel Fuse
|
Check for Price | Yes | Obsolete | 120 V | 12 V | 264 V | 90 V | 11.64 V | 12.36 V | 15 A | 1 | NO | YES | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | OTHER | 200.04 W | R-XXMA-X13 | CSA, EN, UL | 40 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 13 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | BEL FUSE INC | PACKAGE-13 | compliant | EAR99 |