Filter Your Search
1 - 1 of 1 results
|
MBC550-1T58
Bel Fuse
|
Check for Price | Yes | Obsolete | 115 V | 58 V | 264 V | 90 V | 56.26 V | 59.74 V | 2.59 A | 1 | NO | YES | 130 kHz | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 92 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | HYBRID | OTHER | 550 W | R-XXMA-X | EN, IEC | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | PACKAGE | compliant | EAR99 |