Filter Your Search
1 - 1 of 1 results
|
MBC800-1T12
Bel Fuse
|
Check for Price | Yes | Obsolete | 120 V | 12 V | 264 V | 85 V | 11.64 V | 12.36 V | 25 A | 2 | NO | YES | ALSO HAVE 5V STANDBY OUTPUT AND 12V FAN OUTPUT | AC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.5 % | 1 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT; THERMAL | HYBRID | 307.5 W | R-XXMA-X | ANSI, CSA, EN, IEC, UL | 70 °C | -40 °C | IEC 60601-1, IEC 60601-1-2 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 127 mm | 216 mm | 42 mm | BEL FUSE INC | compliant | EAR99 | 2019-10-23 |