Filter Your Search
1 - 1 of 1 results
|
MBI5171CN
Macroblock Inc
|
Check for Price | Contact Manufacturer | 5 V | 8 | SERIAL | 25 MHz | LED DISPLAY DRIVER | ALSO REQUIRE SUPPLY FROM 3V TO 3.6V | NO | 1 | 16.4 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.75 mm | 4.45 mm | 7.62 mm | MACROBLOCK INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |